Sleeve bearing DC fan with electronically commutated external rotor motor.

  • Fully integrated electronics
  • Fan will only operate when polarity is correct
  • Fitted with 310mm flying leads


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 412

12 VDC 40 x 40 x 20mm Axial Fan (Sleeve Bearing)

37-0926ROHS CompliantTechnical Datasheet£11.13

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
12V DC
Power input1.0W
Speed (rpm)6000
Air flow (cu ft/min)5.9
Noise dBA18
Operating temperature–20°C to +70°C
Service life at 20°C50,000 hours
Dimensions40 x 40 x 20mm
(FC 32 x 32mm)
Papst type412


Questions





Question by Mel Wilby
19th October 2011

QAre these fans available in 24v please
AHi Mel, thanks for your question. We have the following: http://www.rapidonline.com/Electrical-Power/40mm-Low-voltage-compact-fan-71890


Reviews


Be the first to submit a review