Image representative of range

4-channel Microphone Mixer



Order Code: 35-3630
QtyPrice
1+£18.12
3+£17.06
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Microphone Mixer, 4 Channels, 90mV Record Output, 600R Headphone Impedance, Fitted with 6.3mm Jacks on All Inputs and Output, Inputs have Individual Volume Controls and a Master Volume Control for Each Output Channel, Housed in a Sturdy Metal Case with ON/OFF Switch and LED Power Indicator
  • Fitted with 6.3mm jacks on all inputs and output
  • Inputs have individual volume controls and a master volume control for each output channel
  • Housed in a sturdy metal case with On/Off switch and LED power indicator

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input impedance600Ω
Output impedance1.5kΩ
Output level90mV (5mV i/p)
Dimensions148 x 46 x 86mm

Questions


Be the first to ask a question

Reviews


Be the first to submit a review