| Audio input | |
| Connectors | XLR and ¼in jack |
| Type | RF filtered, servo-balanced input |
| Impedance | 50kΩ balanced, 25kΩ unbalanced |
| Max. Input Level | +21dBu balanced and unbalanced |
| CMRR | typ. 40dB, >55dB @ 1kHz |
| Audio output | |
| Connectors | XLR and ¼in jack |
| Type | Electronically servo-balanced output stage |
| Impedance | 60Ω balanced, 30Ω unbalanced |
| Max. Output Level | +21dBu, +20dBm balanced and unbalanced |
| System specifications | |
| Frequency response | 18Hz to 30kHz, ±3dB |
| Noise | >95dBu, unweighted, 22Hz to 22kHz |
| THD | 0.008 % typ. @ +4 dBu, 1kHz, Gain 1 |
| IMD | 0.01% typ. SMPTE |
| Crosstalk | < –100dB, 22Hz to 22kHz |
| Gate section | |
| Type | UTR (Ultra Transient Response) gate |
| Threshold | Variable (BYPASS to +10dBu) |
| Attack | Program dependent |
| Hold | Variable (0 to 4 sec) |
| Release | Variable (50 ms to 4 sec) |
| Range | Variable (0 to -80 dB) |
| Expander section | |
| Type | IRC (Interactive Ratio Control) expander |
| Attack | Program dependent |
| Ratio | Variable (1:1 to 1:4) |
| Side-chain filter (SCF) | |
| Frequency | Variable (100 Hz to 10 kHz) |
| Bandwidth | Variable (2.3 to 0.7 oct.) |
| Function switches | |
| Monitor | Monitors the side-chain key signal |
| Filter | Activates the side-chain filter |
| Mode | Gate/expander switch |
| Couple | Activates the FlexLink function |
| Indicators | |
| '-' indicator | Signal is below threshold |
| 'Hold' indicator | Signal reaches the threshold |
| '+' indicator | Signal is above threshold |
| Gain Reduction | 8-segment LED display: 1/3/6/10/15/20/30/40dB |
| Power supply | |
| Mains Voltage | 240V AC, 50Hz |
| Power Consumption | 20W max. |
| Mains Connection | Standard IEC receptacle |
| Physical | |
| Dimension (H x W x D) | 44.5 x 482.6 x 217mm |
| Weight | 2.5kg approx. |