4.0a Rgef400 Polyswitch Fuse

4.0a Rgef400 Polyswitch Fuse

MPN
RGE400
Brand
Raychem
Order Code
26-1532

Discontinued


PolySwitch Resettable Fuse, 6.8A Trip Current, 1.7s Trip Time, 4A Hold Current, 16V Max Voltage, 100A Max Current, Radial Leaded Package/Case, 0.021 to 0.039R Initial Resistance, 0.06R Post-Trip Resistance, 5.8mm Lead Pitch, 2.4W Tripped Power Dissipation, Approvals UL/CSA/TUV, 8.9mm Long, 3mm Wide, 12.8mm High, Raychem, -40°C to +85°C Temperature, Resettable Fuses Specifically Designed for Low Voltage Applications (up to 16V) which Offer Improved Performance Over Existing Device Families in a Smaller Package, UL, CSA and TUV Approved, Applications Include Satellite Video Receivers, Industrial Controls, Transformers, Computer Motherboards, Modems, Supplied in Bag of 500
Voltage - Max 16V
Package/ Case Radial Leaded
Current - Hold 4A
Current - Max 100A
Current - Trip 6.8A
Height 12.8mm
Initial Resistance 0.021 to 0.039R
Lead Spacing 5.8mm
Size/ Dimension 8.9mm
Time to Trip 1.7s

Trustpilot