Q. Can you reverse the Trumotion 3v 5240 rpm motor by simply changing polarity
A. Hi Pete, thank you for your question. Changing the polarity will run the motor in the opposite way.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £1.78 |
| 25+ | £1.26 |
| 100+ | £1.09 |
Buy Miniature Motor 3V 5240 RPM from TruMotion - a low-cost miniature motor offering a higher stall torque.
Incorporating the following features: 3V voltage rating, 6700RPM no load speed, 5240RPM nominal speed, 0.45A load current, 10g-cm maximum continuous torque, 24mm diameter, 2mm shaft diameter, 26.9mm long, 28g weight, a low-cost miniature motor offering a higher stall torque, operating voltage 1.5 to 4.5Vdc, rotates clockwise when viewed from shaft end, solder tag termination, ideal for models, robotics, etc
| Maximum Continuous Torque | 10g-cm |
|---|---|
| Nominal Speed | 5240rpm |
| Rated Load Current | 0.45A |
| Shaft Diameter | 2mm |
| Supply Voltage | 3V |
To use this facility please Sign In.
Sign InQ. Can you reverse the Trumotion 3v 5240 rpm motor by simply changing polarity
A. Hi Pete, thank you for your question. Changing the polarity will run the motor in the opposite way.
Q. Are there pulleys to fit the shaft?
A. Hi John, thank you for your question. You can find the pulleys here.