3V 12,200rpm Miniature motor




A 3V miniature motor ideal for low voltage applications.

  • Operating voltage 1.5 to 4.5V DC
  • Applications include motorised toys, models, etc.
  • Rotates clockwise when viewed from shaft end
  • Connection is by means of 2.8mm fast-on connectors, or by soldering


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: Unavailable

3v 12200 Rpm Miniature Motor

37-0146ROHS CompliantTechnical Datasheet£0.359£0.277£0.235

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage3V DC
No load current0.34A max.
No load speed15,000rpm ±15%
Rated load10.0 g.cm
Rated load current1.17A max.
Rated load speed12,200rpm ±12%
Length excluding shaft25mm
Diameter21mm
Shaft length10mm
Shaft diameter2mm
Weight19g approx.


Questions


Be the first to ask a question

Reviews


Be the first to submit a review