A low-cost miniature DC motor with many applications including models, robotics and educational demonstration equipment.

  • Operating voltage 1.5 to 4.5V DC
  • Two flat sides make the motor ideal for mounting on a PCB
  • Rotates counter-clockwise when viewed from shaft end
  • Solder tag termination


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

Manufacturer Part #: S10-2270-38Z-02

3v 13100 Rpm DC Motor

37-0140ROHS CompliantTechnical Datasheet£0.42£0.309£0.203

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage3V DC
No load current0.34A max.
No load speed16,400rpm ± 15%
Rated load8.0 g.cm
Rated load current1.07A max.
Rated load speed13,100rpm ± 12%
Length excluding shaft25mm
Diameter20mm
Width across flats15.1mm
Shaft length9.4mm
Shaft diameter2mm
Weight17g approx.


Questions





Question by Andrew Phillips
15th May 2012

QCould you please advise if i could use this motor with 4.5 volts and what current it would draw
AHi Andrew, thanks for your question. The motor would work at 4.5 volts. The current draw would be a maximum of 1.725 amps.


Question by Joe | Product code: 37-0140
13th April 2012

QCan this motor run in reverse also?
AHi Joe, yes this motor will go both ways depending on the polarity of the input.


Question by
7th March 2012

Qwhat's the thrust in grams for the motor?. can i use it with a 5" props
AThe rated load is 8 grams per cm. This product should drive a 5” dia propeller in air but unlikely through water.


Reviews


Be the first to submit a review