360° Surface mount ceiling PIR light controller




This ceiling PIR incorporates a 360° detection pattern, it can identify day and night. It adopts infrared detector, IC and SMD technology, when someone enters its detecting range, the infrared detector turns on the lamp.

  • 360° ceiling surface mount PIR sensor
  • 6m radius detection range
  • No creep zone – maximum coverage
  • Light On time adjustable 5 secs – 15 mins
  • Manual On/Off override
  • IP44 weatherproof rating
  • Adjustable light level control
  • Total PIR switching – 2000W incandescent or halogen, 500W fluorescent, 22W low energy
  • BSI and CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: SLW360

360 Deg Ceiling Pir Light Controller

23-5932ROHS ExemptTechnical Datasheet£19.48

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating voltage230V AC 50Hz
Fusing max.10A
Waterproof ratingIP44
Detection range6m
Angle of detection360°
Light On time after last detection5 seconds (adjustable)
Permanent On facility(Electronic)
Adjustable light level controlYes
EU Directives73/23/EEC, 89/336/EEC
Dimensions103(W) x 53(H) x 103(D)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review