360° Flush mount ceiling PIR presence detector



Manufacturer : Timeguard
View all from this manufacturer





This 360° PIR is ideal for burglar alarm systems. Made by Timeguard this ceiling mount PIR ensures unparalleled catch performance.

It is adaptable and provides excellent all-round protection in a variety of applications - from a discrete flush mounted installation in a home, to office landings requiring additional protection, Other applications include stairways, or storage areas where movement of stock may block the view of corner-mounted detectors. The compact design is aesthetically pleasing and being flush mounted looks discrete as well as stylish.

  • Flush mounting
  • 360° ceiling flush mount PIR presence detector
  • 6m diameter (3m radius) detection range at 2.5m mounting height
  • No creep zone - maximum coverage
  • Light ON time adjustable from 5 seconds to 18 minutes
  • Manual On/Off override
  • IP44 weatherproof rating (also suitable for outdoor use)
  • Adjustable light level control
  • Total PIR switching: 2000W (e.g. 20°100W GLS) incandescent or halogen, 500W fluorescent/low energy
  • Not suitable for discharge lighting
  • 75W fan
  • Part No. SLFM360


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

10+

Manufacturer Part #: SLFM360

Timeguard Slfm360 Pir Light Controller Flush

23-5452ROHS Non Compliant£23.14£22.07£20.45

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review