32mm In-line fuseholder



Manufacturer : RVFM
View all from this manufacturer





An in-line fuse holder that is suitable for 6.35 x 32mm fuses. Comprised of outer casing in two halves and one internal spring. If standard equipment wire is used and wire contacts are required, these must be purchased separately. Please note: Rapid no longer sell separate wire contacts.

A complete replcement assembly is available from Rapid (see order codes 26-1787 and 26-1788).

  • Manufactured from polypropylene
  • Twist action assembly
  • Rated at 10A 250V AC


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

6.3x32mm In Line Fuseholder White

26-5875ROHS CompliantTechnical Datasheet£0.04

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review