RVFM 0257030 30A Qb Blade Automotive Fuse - Green

MPN
0257030
Brand
RVFM
Order Code
26-2335

Discontinued


Quick blow blade-type fuse designed primarily for use in automotive applications although also common in portable electronics.
  • Current rating 30A
  • Rated at 32V DC with a breaking capacity of 1000A
  • Colour green
  • Size 19.05 x 12.19 x 5.08mm
Type Blade fuse
Current Rating (Amps) 30A
Size 19.05 x 12.19 x 5.08mm
Size 1 .05 x 12.19 x 5.08mm

Trustpilot