30W Vehicle Roof-Mount Horn Speaker




This 30W horn-loaded speaker is designed for installation onto vehicle roofs, making it ideal for election campaigns, and promotional work, carnival floats, etc. May also be installed in or on buildings or other installations.

  • Rectangular, plastic horn
  • Supplied with metal mounting bracket with rubber suction pad
  • Weatherproof
  • Connection lead 800mm


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 952.306

Car Roofmount Horn Speaker 8 Ohms/30w Rms

35-4620ROHS Compliant£44.80

non-stock item, available to back order

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power (rms)30W
Impedance
Frequency response400Hz to 8kHz
SPL @ 1W/1m102dB
Dimensions234 x 126 x 235mm
Weight1.6kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review