Image representative of range

A range of 30V power supplies with dual LCD displays for separate voltmeter and ammeter. These value for money units are compact enough to fit on any workbench.

  • Available with 3A and 5A maximum outputs
  • Two 3½ digit LCD displays - ammeter and voltmeter
  • Fine and coarse adjustment of both voltage and current
  • Overcurrent and short circuit protection


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

10+

Manufacturer Part #: HY3003D

LCD Psu 0-3a 0-30v

85-1856ROHS ExemptTechnical Datasheet£97.79£83.66£72.80

In stock
despatch same day

Buy

Manufacturer Part #: HY3005D

LCD Psu 0-5a 0-30v

85-1857ROHS ExemptTechnical Datasheet£129.29£115.26£104.35

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage220 to 240V AC
Output voltage0 - 30V
Output current0 - 3A85-1856
0 - 5A85-1857
Source effect<0.02% +1mV
Load effect<0.01% +5mV
Ripple and noise<1mV rms
Display accuracyVoltage ±1% +2 digits
Current ±1.5% +2 digits
Dimensions (mm)230 x 160 x 95
Weight (kg)4


Questions


Be the first to ask a question

Reviews


Be the first to submit a review