3-Way Compact Standard Gain Indoor Amplifier




Tough and versatile, this 3-way signal amplifier is suitable for analogue and digital signals.

  • Wideband UHF/VHF/FM/DAB frequencies
  • 12dB gain per outlet, with extremely low noise 1.8dB
  • Side inputs for neat cable installation
  • 3 Outlets
  • Fixed mains lead
  • Wall mountable


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 148.533UK

Cc03 3 Uhf/vhf/fm Booster

35-4524ROHS Compliant£8.17

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply 230Vac, 50Hz
Dimensions 40 x 70 x 85mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review