RVFM 284mm 30W Tube

Brand
RVFM
Order Code
23-4490

Discontinued


White opal striplight tube as used in bathroom shaver lamps above mirrors, etc.


  • Length 284mm
  • Power rating 30W
  • EN60598-2-1 approved
Type Fluorescent
Colour Clear
Operating Voltage 230V
Rating 30W

Trustpilot