Image representative of range

25W-50W DC Miniature desktop switch mode PSU



These high quality desktop PSUs each offer a regulated fixed single output voltage via a IEC320-C8 inlet (cable not supplied) order code 23-7497.

  • 2.1 x 5.5 x 12mm female barrel
  • Please note: A 2.5 x 5.5 x 12mm output connector is fitted to the 12vdc 2.5 amp part (Order code 85-3073)
  • Input voltage of 100V to 240V; AC 50Hz to 60Hz; 1.1A
  • No minimum load
  • 25W max.
  • 5V, 12V, 15V and 24V DC versions available
  • +ve centre polarity
  • Short circuit and over voltage protection
  • Meets radiated and conducted emission requirements of CISPR22 Class B and FCC Class B
  • CE, UL, cUL, TUV, CB and BSMI approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

100+

Manufacturer’s Part Number: SW3125

25-50w Mini Desktop Sm Psu 5v DC 5a (eup)

85-2950ROHS CompliantTechnical Data Sheet£16.37£14.54£12.73£10.91
Buy

In stock, despatched same day

Manufacturer’s Part Number: SW3126

25-50w Mini Desktop Sm Psu 12vdc 3.8a (eup)

85-2951ROHS CompliantTechnical Data Sheet£21.53£17.22£15.67£14.58
Buy

In stock, despatched same day

Manufacturer’s Part Number: SW3127

25-50w Mini Desktop Sm Psu15v Dc2.6a (eup)

85-2952ROHS CompliantTechnical Data SheetApprovals Datasheet£21.53£17.22£15.67£14.58
Buy

In stock, despatched same day

Manufacturer’s Part Number: SW3923

25-50w Mini Desktop Sm Psu 24v Dc2.7 (eup)

85-2953ROHS CompliantTechnical Data Sheet£21.53£17.22£15.67£14.58
Buy

In stock, despatched same day

Manufacturer’s Part Number: SW3318

24vdc 1.25 AMP Mini Desktop Sm Psu

85-3072ROHS Compliant£14.64£12.74£11.46£10.19
Buy

Despatched 1-2 months

Receive stock notification by text or 

Manufacturer’s Part Number: SW3473 (2.5MM)

12vdc 2.5 AMP Mini Desktop Sm Psu

85-3073ROHS Compliant£13.31£11.46£10.19£8.92
Buy

Despatched 1-2 months

Receive stock notification by text or 

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
CurrentDimensionsOrder code
Output5V DC5A90(L) x 55(W) x 35(D)mm85-2950
12V DC3.8A95(L) x 43(W) x 28(D)mm85-2951
15V DC3A95(L) x 43(W) x 28(D)mm85-2952
24V DC2.5A120(L) x 58(W) x 37(D)mm85-2953
Voltage protectionShort circuit and over charge
Input voltage100V to 240V; 50Hz to 60Hz
Cable inletIEC320-C8 (2P)
Output barrel2.1 x 5.5 x 12mm
Operating temperature0°C to +40°C
Storage temperature–40°C to +85°C
Weight193g approx.
ApprovedCE, UL, cUL, TUV, CB and BSMI approved


Questions

Be the first to ask a question

Reviews

Be the first to submit a review