Adda AD0624HS-A70GL Axial Fan Sleeve Bearing24 VDC 60 x 60 x 25mm

MPN
AD0624HS-A70GL
Brand
Adda
Order Code
37-0750

Discontinued


A low-cost low voltage high speed 24V axial fan from the Adda AD6025GL Series.


  • Fitted with sleeve bearings
  • Life expectancy >50,000 hours
  • Frames and impellers manufactured from black UL94V-0 glass filled polyester
  • UL, CSA and TUV approved
  • Fitted with 320mm flying leads
  • 23.2CFM airflow
  • 0.15A load current
  • 3.6W power rating
  • 32.3dBA noise level
  • 4500rpm rated speed
  • -10°C to +70°C operating temperature
  • Dimensions 60 x 60 x 25mm
  • Weight 68g
Voltage 24V
Dimensions 60 x 60 x 25mm
Air Flow 23.2CFM
Bearing Type Sleeve
Noise 32.3dB(A)
RPM 4500rpm
Operating Temperature -10 to +70°C

Alternatives (1)


Trustpilot