230V Sleeve bearing cooling fan - 120x120x38mm




Aluminium framed, mains voltage AC cooling fan fitted with sleeve bearings.


  • Airflow: 82 to 95CFM
  • Noise: 39 to 48dB
  • Impeller: PBT Thermoplastic UL94–VO
  • Frame: Aluminium alloy
  • Colour: Black
  • Lead wire: 22AWG
  • Motor: Shaded pole induction motor
  • Operating temperature: –10°C to +65°C
  • Dimensions: 120 x 120 x 38mm
  • Weight: 480g
  • CE, UL and CUL approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

100+

Manufacturer Part #: G12038HA2S

230 VAC 120 x 120 x 38mm Axial Fan (Sleeve Bearing)

37-0669ROHS CompliantTechnical Datasheet£5.50£4.82£4.27

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated Voltage:200 to 240V
Frequency:50 to 60Hz
Current:0.14A
Watts:21W
Speed:2600 to 3000rpm
Phase:1


Questions


Be the first to ask a question

Reviews


Be the first to submit a review