20mm Panel mounting fuseholder 10A 250V AC




A high quality panel mounting fuseholder with chrome locking nut.

  • Ideal for 5.2 x 20mm fuses
  • Rated 10A 250V AC
  • Body and cap moulded from phenolic
  • Finger release fuse cap allows ease of use
  • Fuseholder terminated with solder/quick fit terminals
  • Nickel plated brass terminals
  • Dimensions 42.2mm(L) x 15(W)
  • UL flame 94V-1 approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

100+

500+

1000+

Manufacturer Part #: R3-57 BLACK

20mm Panel Mount Fuseholder 10a 250v

26-1578ROHS CompliantTechnical Datasheet£0.256£0.213£0.187£0.16

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating10A 125V AC /10A 250V AC
Fuse type5.2 x 20mm
MountingPanel
CapBayonet type
Mount hole14.3mm
Panel thickness0.5 to 5mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review