Image representative of range

20mm Horiz PCB Schurter Fuseholder



Order Code: 26-0362
Manufacturer: Schurter
Manufacturer Part No: 3101.0055
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.841
50+£0.768
100+£0.725
500+£0.714
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Fuseholder, 5x20mm Fuse Size, 10A Current Rating, 250V Voltage Rating, Solder Tag Termination, PCB Mount, Tin Plated Copper Contact, Thermoplastic Body, Black, -40°C to +85°C Operating Temperature, Fingergrip Cap, 32mm Long, 4.31g Weight, Schurter, 12.5mm Diameter, Approved to UL, CSA, IEC, A High Quality Horizontal PCB Mounting Fuseholder, A Finger Release Fuse Cap is Fitted for Easy Access, The Fuseholder has a Non-conductive Centre Post to Aid Stability, Shocksafe Category PC2, Supplied in Bulk of 100
  • A finger release fuse cap is fitted for easy access
  • The fuseholder has a non-conductive centre post to aid stability
  • Shocksafe category PC2

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions37 x 12.5mm
Rating10A 250V AC
ContactsCopper alloy
MaterialFlame retardant thermoplastic (UL94V-0 rated)
ApprovalsSEV, VDE, SEMKO, UL,CSA
Schurter part No.3101.0055

Questions


Be the first to ask a question

Reviews


Be the first to submit a review