Vigortronix VTX-176-200-048 200VA Control Panel Transformer 0-48V

Vigortronix VTX-176-200-048 200VA Control Panel Transformer 0-48V

MPN
VTX-176-200-048
Brand
Vigortronix
Order Code
88-5063

Discontinued


The Vigortronix 200VA Control Panel Transformer 0-48V provides a low cost high quality solution to various applications, and is suitable for 50/60Hz operations.

Equipped with a number of excellent features, plus an earth screen between primary and secondary, this well-designed transformer has been manufactured with safety in mind (Safety Class 1) - indeed, Vigortronix Control Panel Transformers offer amazing value.


  • Multi–tapped primary
  • Earth screen between primary and secondary
  • Frequency 50/60Hz
  • Safety class 1
  • Temperature class: Class B (130 OC)
  • Screw terminals to IP20, (Touchproof)
  • Dielectric strength: 3000Vrms
  • Mounting brackets to Din 41307
  • Manufactured and tested in accordance to EN61558–2–2, EN60742, CE
  • Manufacturer's part VTX-176-200-048
Primary Voltages 15 / 0 / 15 / 230 / 400V
Secondary Voltages 0 to 48V
Power Rating 200VA
Height 112mm
Length 96mm
Width 86mm
Weight 3.6kg

Trustpilot