2-phase Bi-polar stepper motor 12V




A 2 phase bi-polar stepper motor with a 7.5° step angle rotation of the spindle.

  • Number of steps and speed are determined by the frequency of the input signal applied
  • 3mm shaft diameter


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: B355

2 Phase Bipolar Stepper Motor 12v

37-0507ROHS CompliantTechnical Datasheet£8.35

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Step angle7.5° full step
No. of phases2
Rated voltage12V DC
Rated current0.48A/phase
Insulation classE
Ambient temperature–10°C to +50°C
Coil temperature115°C
Operating humidity20% to 90% RH (no condensation)
Life span>3000 hours min.
Shaft diameter3mm
Weight125g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review