Image representative of range

2.4GHz Yagi Antenna



Order Code: 43-0208
Manufacturer: LPRS
Manufacturer Part No: YAGI-7-2.4G
View all from this manufacturer
 



View full product range View full product range

QtyPrice
1+£37.26
3+£34.55
5+£32.58
ROHS Compliant
ROHS Compliant



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

7-element Directional Yagi Antenna, 2400 to 2500MHz Frequency, 269g Weight, Low Cost, High Performance, SMA Connector, 14dBi Gain, 50R Impedance, 100W Power, 75x75mm Fixing Plate, Ideal for 2.4GHz Applications Such as Audio and Visual, Data Telemetry
  • SMA connector
  • 2,400 to 2,500MHz frequency range
  • 100MHz bandwidth
  • 9dbi gain
  • Vertical or horizontal polarisation
  • 50Ω impedance
  • 100W maximum power
  • Dimensions: Length 370mm
  • Weight: 269g

Technical Datasheet IconTechnical Specification

Questions


Be the first to ask a question

Reviews


Be the first to submit a review