2.4GHz Mini antenna +3db UFL



Manufacturer : RF Solutions
View all from this manufacturer





A miniature Gain Antenna for WLAN ISM bands. The antenna is designed for mounting on any non- conductive surface e.g. plastic. (An adhesive mount is supplied).

  • Dimensions 27 x 12 x 1mm
  • Ground plane independent
  • 2400–2486MHz, 5150–5875MHz
  • Active gain: 3dB
  • VSWR: 3.0 @ 2.4–2485MHz 5150–5350MHz; 4.0 @ 5350–5875MHz
  • Supplied with adhesive fixing 3M 467
  • 100mm coax with U.F.L connector
  • Temperature range –30°C to +85°C
  • Applications include WLAN, M2M communications and automated meter reading


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: INSIDE-WLAN-UFL

2.4GHz Mini Antenna +3dB Ufl

43-3254ROHS CompliantTechnical Datasheet£6.75

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review