2.4GHz Audio/video receiver module LAW-AWM650RX




This unit is a 2.4GHz audio/video wireless RF receiver that has an open area range of up to 100m. High reliability and compliance with RF emissions criteria make this module suitable for applications such as: wireless security surveillance, wireless audio/video transmission, baby monitors, wireless camera/CCTV. etc.

  • Worldwide useage 2.4GHz ISM band (2400 to 2483MHz)
  • Compact size
  • Lower power consumption
  • Highly efficient FM-FM modulation/demodulation scheme
  • Four channel selection
  • NTSC and PAL video formats
  • Conforms to FCC and R&TTE criteria
  • LPRS LAW-AWM650RX


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: LAW-AWM650RX

2.4GHz Audio/video Module Law-awm650rx

43-0171ROHS CompliantTechnical Datasheet£19.40£18.22

normally despatched 5-7 days

Receive stock notification by text or 

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Operating frequency range2400 to 2483MHz
Supply voltage max.5.5V
Supply current max.175mA
RF Input level–90 to –10dBm
Channel selectionPLL Synthesiser 4ch
Operating temperature–10°C to +60°C
ChannelOperating frequency
CH12414MHz
CH22432MHz
CH32450MHz
CH42468MHz


Questions


Be the first to ask a question

Reviews


Be the first to submit a review