Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TT Electronics C4229-D 2.1mm 18 AWG 1.8m White Extension Cable to Bare Ends

Order Code:  

85-3001

  Copy to clipboard
Brand: TT Electronics  Copy to clipboard MPN: C4229-D  Copy to clipboard
 Report an error

Discontinued

A 18AWG power cord with jack socket at one end and bare wires at the other end. This will allow you to connect a breadboard or PCB without having to solder in a bulky power jack plug. Or you can use the lead to connect some batteries to something with a 2.1mm jack plug.


  • Supplied in white
  • 2.1 barrel jack plug
Noise N/A
Output Voltage Max (DC) N/A
Output Current Min. N/A
Output Current Max. N/A
Power Rating N/A
Supply Voltage Range (AC) N/A
Dimensions (L x barrel) 1.8m x 2.1

Questions


*Question functionality currently disabled


21 July 2014 Question by: Rapid Customer | Product code: 85-3001
Q. What is the spec for the cable ?
A. Hi Darrel. Thank you for your question. This cable is rated at approximately 5 amps at 50V DC as it is designed to be an extension lead for an existing power supply.

Reviews


Be the first to submit a review