Image representative of range

A range of value for money 18V power supplies with dual LCD meters that are compact enough to fit on any workbench.

  • Available with 2A and 3A maximum outputs
  • Highly stabilised constant current and constant voltage outputs
  • Two 3½ digit LCD displays - ammeter and voltmeter
  • Adjustment of both voltage and current
  • Overcurrent and short circuit protection


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

10+

Manufacturer Part #: HY1802D

LCD Psu 0-2a 0-18v Hy1802d

85-1853ROHS Exempt£74.72£59.51£54.14

In stock
despatch same day

Buy

Manufacturer Part #: HY1803D

LCD Psu 0-3a 0-18v Hy1803d

85-1854ROHS ExemptTechnical Datasheet£78.04£62.83£56.31

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage220 to 240V AC
Output voltage0 - 18V
Output current0 - 2A85-1853
0 - 3A85-1854Linear
Source effect<0.02% +1mV
Load effect<0.01% +5mV
Ripple and noise<1mV rms
Display accuracyVoltage ±1% +2 digits
Current ±1.5% +2 digits
Dimensions (mm)291 x 158 x 136
Weight (kg)6


Questions


Be the first to ask a question

Reviews


Be the first to submit a review