A gracefully designed 17cm speaker produce a top quality sound.

  • Suitable for professional 100V line installations via integral transformer
  • Good bass and clear treble
  • Fitted with a 2-way coaxial driver
  • Push terminal block allows a quick and easy connection to the 100V-network
  • Corrosion free matt white grille
  • Suitable for suspended ceilings of any material
  • Covering grid plate is fastened with a bayonet connection that is fast and practical to install
  • Quick snap-in mounting
  • Painted covering grid plate corrosion resistant
  • For fitting in to hollow ceilings in shops, at home and hotels for both music and speech
  • Easy fitting without screws
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: 50105

17cm Ceiling Speaker White

35-2912ROHS CompliantTechnical Datasheet£23.99£20.47

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Transformer matching6; 3; 1.5W
Sound pressure level93 dB
Max. sound pressure level101 dB (20W/1m)
Frequency response50 - 20000Hz
Resonance frequency fs100 Hz
Voice coil diameter20 mm
Cutout diameter200 mm
Net weight1.15kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review