Siba 60 033 05.16 16A 10x38mm Hrc AR Fuse

MPN
60 033 05.16
Brand
Siba
Order Code
26-5866

Discontinued


This European style industrial ceramic fuse from Siba is ideal for protection of thyristors, diodes etc where a very fast response is required.


  • Class aR cylindrical fuse
  • Current rating 16A
  • Voltage rating 600V
  • Interrupting rating 300kA
  • Size 10x38mm
  • Axial leaded termination
  • Maximum power dissipation 3W
  • Standards IEC, UL, VDE
  • Manufacturer's part 60 033 05 16

Current Rating 16A
Length 38mm
Diameter 10mm
Body Material Ceramic
Fuse Type European
Nominal Voltage 600V

Trustpilot