Image representative of range

15v 25a Smps with Analogue Display



Order Code: 85-1833
Manufacturer: Rapid
Manufacturer Part No: SPS-8250-209MG
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£91.11
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Switch Mode Regulated Power Supply, 230Vac Supply Voltage, Dual Outputs, 3 to 15Vdc 1st Output Voltage, 13.8Vdc 2nd Output Voltage, 25A 1st Output Current, 25A 2nd Output Current, Analog Display, 200mV Load Regulation, 50mV, Approval: CE, EN-55022, EN 60950, 2.7kg Weight, High Efficiency, Light Weight and Small Size, Overload Temperature Protection, Current Fold-Back Circuit with LED Indicator Prevents Overloading, Variable Speed Thermally Controlled Fan, High RFI Stability, Power Factor Correction >0.95
  • Output voltage adjustable from 3 to 15V DC
  • Additional fixed voltage output of 13.8V
  • Excellent power factor correction reduces power loss and cuts noise and EMI
  • Overload, short circuit and overtemperature protection
  • High RFI stability
  • Seperate VU type voltmeter and ammeter
  • Cooled by low noise variable speed thermally controlled fan
  • CE, EN-55022, EN 60950 approval

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage230V AC 50Hz
Output voltageVariable3 to 15V DC
Fixed13.8V DC
Output current25A
Ripple and noise5mV p-p
Load regulation200mV
Line regulation50mV
Efficiency>78%
Power factor correction>0.95
Meter accuracy7% fsd
Operating temperature0°C to +40°C
Dimensions W x H x D (mm)220 x 110 x 220
Weight (kg)2.7

Questions


Be the first to ask a question

Reviews





One Star (Filled)One Star (Filled)One Star (Filled)One Star (Filled)One Star (Empty)
Reviewed by: Simon Gurney | Product code: 85-1833
14th April 2009

I am using this as a power supply for LED lighting in a bar and restaurant. It is perfect. The voltage has remained rock steady regardless of demand. very quiet operation and all the local supply problems filtered out. Excellent product.