Image representative of range

15W SMD Single output DC to DC converters - RP15 series




A range of 15W regulated single output DC to DC converters housed in a 6-pin standard 50.8 x 25.4mm package.

  • 1.6kV DC isolation
  • Short circuit overvoltage and overload protection
  • Wide input voltage ranges
  • No derating to 65°C
  • Six-sided shield
  • Efficiency up to 86%
  • Recom RP15 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: RP15-243.3SFW

Rp15 15w 24v 3.3v Out Dc/dc Converter

84-2595ROHS CompliantTechnical Datasheet£9.09

In stock
despatch same day

Buy

Manufacturer Part #: RP15-2412SFW

Rp15 15w 24v 12v Out Dc/dc Converter

84-2597ROHS CompliantTechnical Datasheet£12.78

In stock
despatch same day

Buy

Manufacturer Part #: RP15-2415SFW

Rp15 15w 24v 15v Out Dc/dc Converter

84-2598ROHS CompliantTechnical Datasheet£9.09

In stock
despatch same day

Buy

Manufacturer Part #: RP15-483.3SFW

Rp15 15w 48v 3.3v Out Dc/dc Converter

84-2599ROHS CompliantTechnical Datasheet£9.56

discontinued

Receive stock notification by text or 

Out Of
Stock
    

1+

10+

25+

50+

    

Manufacturer Part #: RP15-4805SFW'

Rp15 15w 48v 5v Out Dc/dc Converter

84-2600ROHS CompliantTechnical Datasheet£29.90£26.95£25.60£24.35

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: RP15-4812SFW

Rp15 15w 48v 12v Out Dc/dc Converter

84-2601ROHS CompliantTechnical Datasheet£8.52

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage range24V nom.9V to 36V
48V nom.18V to 75V
Output voltage accuracy±1%
Line regulation±0.2%
Load regulation±0.5%
Output ripple and noise3.3V, 5V50mV p-p
12V, 15V75mV p-p
Switching frequency max.400kHz
Operating temperature range–40°C to +105°C
Mftrs. pt. no.OutputCap. LoadOutputEfficiencyOrder
voltage (V)max. (µF)current (mA)(%)code
24V nom.
RP15-243.3SFW3.3V1475045008484-2595
RP15-2405SFW5V720030008684-2596
RP15-2412SFW12V125012508584-2597
RP15-2415SFW15V80010008684-2598
48V nom.
RP15-483.3SFW3.3V1475045008484-2599
RP15-4805SFW5V720030008684-2600
RP15-4812SFW12V125012508584-2601
RP15-4815SFW15V80010008684-2602


Questions


Be the first to ask a question

Reviews


Be the first to submit a review