15A In-line automotive fuseholder




An in-line automotive fuseholder incorporating a two part PVC assembly with safety strap.

  • Current rating 15A 32V DC
  • Suitable for mini quick blow blade type fuses
  • Access to the fuse is by means of a snap-fit lid on the top of the holder
  • Damp proof and water proof
  • Supplied with 125mm of 16AWG red insulated wire each side of fuseholder
  • Dimensions 41(L) x 24.5mm(W)


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

250+

Manufacturer Part #: R3-43C BLACK

Inline Automotive Fuse Holder 15a

26-1584ROHS CompliantTechnical Datasheet£0.789£0.65£0.565£0.49

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating15A 32V DC
Contact resistance50mΩ max.
Insulation resistance500V DC, 100MΩ min.
Dielectric strength1000V AC, 1 minute
Operating temperature–20°C to + 85°C


Questions





Question by Steve Kealey
29th March 2012

QI am wanting 250 in line automative fuse holders that have black wiring and are rated up to 10amps. can you help??
AHi Steve, we suggest 26-1583, available here: http://www.rapidonline.com/Electrical-Power/20mm-In-Line-Fuseholder-20a-250v-Black-26-1583/?sid=9fc52f0f-e0ac-4ec4-8370-649d64c07d5e


Reviews


Be the first to submit a review