Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PowerPax UK SW3473 (2.5MM) 25-50W Mini Desktop Switch Mode PSU 12VDC 2.5A

PowerPax UK SW3473 (2.5MM) 25-50W Mini Desktop Switch Mode PSU 12VDC 2.5A

Order Code:  

85-3073

  Copy to clipboard
Brand: PowerPax UK  Copy to clipboard MPN: SW3473 (2.5MM)  Copy to clipboard
 Report an error

Discontinued

These high quality desktop PSUs each offer a regulated fixed single output voltage via a IEC320-C8 inlet.


  • Supplied as 12V, 2.5A DC version
  • 2.1 x 5.5 x 12mm female barrel
  • Input voltage of 100V to 240V; AC 50Hz to 60Hz
  • +ve centre polarity
  • Short circuit and over voltage protection

Reviews


Be the first to submit a review