Image representative of range

12W Interchangeable plugtop/desktop switch mode power supply




An innovative range of 12W regulated output switch mode power supplies that feature the unique ability to change from being a plugtop unit to a desktop unit. A series of supplied connector plates (UK, US, Euro and Australian types) enables the unit to be used as a plugtop unit or, use the blank plate and the IEC inlet to utilise the unit as a desktop power supply. The output side of the power supply is fitted with a 1.8m cable and supplied with eight of the most common DC connectors. This unit is ideal for many applications including use in OEM products.

  • For use as a desktop or plugtop unit
  • Supplied with eight of the most common DC output connectors
  • Regulated output
  • Overvoltage protection
  • Approved to international standards and CE marking
  • PSE and SAA approved for Japan and Australia


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

100+

Manufacturer Part #: 25HK-CP13-A05

12w 5vdc 2.5a Plugtop/desktop Psu

85-3110ROHS CompliantTechnical Datasheet£10.81£9.51£8.80£8.15

In stock
despatch same day

Buy

Manufacturer Part #: 25HK-CP11-A09

12w 9vdc 1.2a Plugtop/desktop Psu

85-3111ROHS CompliantTechnical Datasheet£10.81£9.51£8.80£8.15

In stock
despatch same day

Buy

Manufacturer Part #: 25HK-CP12-A12

12w 12vdc 1a Plugtop/desktop Psu

85-3112ROHS CompliantTechnical Datasheet£10.81£9.51£8.80£8.15

stock due in 5-7 days

Receive stock notification by text or 

Buy

Manufacturer Part #: 25HK-CP12-A15

12w 15vdc 0.8a Plugtop/desktop Psu

85-3113ROHS CompliantTechnical Datasheet£10.81£9.51£8.80£8.15

stock due in 1-2 weeks

Receive stock notification by text or 

Buy

Manufacturer Part #: 25HK-CP12-A24

12w 24vdc 0.5a Plugtop/desktop Psu

85-3114ROHS CompliantTechnical Datasheet£10.81£9.51£8.80£8.15

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage90V to 264V AC 50/60Hz
Output85-31105V DC 2.5A
85-31119V DC 1.2A
85-311212V DC 1A
85-311315V DC 0.8A
85-311424V DC 0.5A
Ripple max.1%
Dimensions (excl. plug)77 x 46.5 x 37mm
Output connectors1.3 x 3.4 x 11mm right angled1.7 x 4.7 x 9.5mm straight
2.1 x 5 x 12mm right angled0.7 x 2.35 x 9.5mm straight
2.1 x 5.5 x 12mm right angled3 x 6.3 x 14.5mm straight
1.7 x 4 x 9.5mm right angled
2.5 x 5.5 x 12mm right angled


Questions





Question by Chris Moore
12th December 2011

QWould this product be suitable to power a theremin that uses 12V to 24V and 65mA of power? I have heard that using voltage converters that use transformers can interfere with theremins and effectively turn them into radios if there isn't adequate RF shielding.
AThanks for your question Chris - We have no experience with theremins devices so cannot say with certainty – however this device is a switchmode version and will create noise. We would suggest that a linear power supply would be better.


Reviews


Be the first to submit a review