A piezo audio indicator that is epoxy sealed at base and suitable for PCB mounting.

  • Built-in oscillating circuit
  • Wave solderable and washable
  • Low power consumption
  • Available in black


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

25+

100+

500+

Manufacturer Part #: ABI 001 RC

12v PCB Piezo Indicator 3-16vdc

35-0260ROHS CompliantTechnical Datasheet£1.24£1.12£1.00£0.885

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated voltage12V DC
Operating voltage3-16V DC
Rated current at rated voltage7mA
Sound output at rated voltage>80dB
Resonant frequency at rated voltage4000 ±500Hz
Operating temperature–20°C to +70°C
Storage temperature–30°C to +80°C
Housing materialNoryl
Weight1g


Questions


Be the first to ask a question

Reviews


Be the first to submit a review