Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM A13-57 12V Car to Car Charger (Bonnet-Free)

RVFM A13-57 12V Car to Car Charger (Bonnet-Free)

Order Code:  

85-1671

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: A13-57  Copy to clipboard
 Report an error

Discontinued

Buy 12V Car to Car Charger (Bonnet-Free) - a safe, easy and effective car battery charger that you can use without even lifting the bonnet! Simply connect two cars together via the cigarette lighter sockets, wait for ten minutes, and the car will start.

Incorporating the following features: 12Vdc input voltage, 12Vdc output voltage, 6A output current, ABS housing, nickel plated brass top contact, nickel plated spring steel spring contact, safe, easy and effective, start dead car in approx 10min, LED lights illustrate the charging process, safer use than jumper cable.


  • Car with flat battery can be started after approx. 10 minutes
  • LED charging indicators
  • Suitable for vehicles with 12V electrical systems
  • Safer to use than jumper cables
  • 5.5m cable
Operating Instructions
    1. Ensure that lamps, headlights, rear lights, stereo, air conditioning and all other powered equipment is turned off.
    2. Connect the black plug that has the shorter power cord to the operating vehicles lighter / power socket.
    3. Connect the black plug that has the longer power cord to the non-operating vehicles lighter / power socket.
    4. Start the operating vehicle’s engine; the red “charging” LED illuminates.
    5. After approximately 10 minutes, the red LED turns green. Start the engine of the non-operating vehicle.
    6. Once the engine of the non-operating vehicle starts, remove the plug from each of the lighter / power sockets.

Questions


*Question functionality currently disabled


25 November 2013 Question by: Rapid Customer | Product code: 85-1671
Q. Hi does the donor vehicle have to be charging, ie have its engine running. I was thinking of being able to use it off my heavy duty leisure battery in my campervan if I get a flat starter battery.
A. Hi John. Thank you for your question. The operating instructions state that the operating vehicle has it's engine running before the red charging LED illuminates.


19 May 2013 Question by: Rapid Customer | Product code: 85-1671
Q. Hi, does it stop charging once it reaches the point the car can be started ( green led ? ) or could this be used to fully charge a battery from another car? Many thanks.
A. Hi Bill. Thank you for your question. This is intended to get a battery charged enough to start as an alternative to traditional jump leads. It is not intended to fully charge the battery.


18 May 2013 Question by: Rapid Customer | Product code: 85-1671
Q. Hi. Could this be used to charge a spare battery whilst driving (given suitable connectors).
A. Hi Alan. Thank you for your question. This charger is designed to be used stationary as a replacement to jumper cables. It is not a battery charger as such as it will not fully charger the other battery.


09 March 2013 Question by: Rapid Customer | Product code: 85-1671
Q. Car this charger be used from a BMW 320d 12 plate?
A. Hi Allan. Thank you for your question. Provided the BMW has a cigarette lighter plug, this charger can be used.

Reviews


Be the first to submit a review