Image representative of range

The AD12025GL series is a low voltage DC medium speed axial fan fitted with sleeve bearings (life expectancy >50,000 hours).

  • Frames and impellers are manufactured in UL94V-0 glass filled polyester
  • Fitted with 280mm flying leads
  • UL, CSA and TUV approved


See this section for suitable guards.
Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

50+

Manufacturer Part #: AD1212MS-A71GL

12v 120x120x25mm Cooling Fan

37-0920ROHS CompliantTechnical Datasheet£10.30£9.26£7.80

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: AD1224MS-A71GL

24v 120x120x25mm Cooling Fan

37-0922ROHS CompliantTechnical DatasheetApprovals Datasheet£4.21

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
12V DC24V DC
Input Current0.34A0.2A
Power4.08W4.8W
Speed (rpm)20502050
Air Flow (cu ft/min)80.580.5
Noise dBA 1m3838
Operating Temperature–10°C to +7°C–10°C to +7°C
Adda TypeAD1212MS-A71GLAD1224MS-A71GL


Questions


Be the first to ask a question

Reviews


Be the first to submit a review