12-way Fully assembled split load kit




A quality and reliable 12-way consumer unit suitable for large houses.

  • Floating busbar
  • Maximum flexibility built-in
  • Low profile and curved stylish design
  • Compact size, but wiring space where you need it
  • Downward opening lid hides labels and devices
  • Unit accepts up to 12 modules
  • Supplied with two spare ways
  • Suitable for domestic applications
  • Ample wiring space
  • 4 or 3-hole fixing copes with uneven surfaces
  • Cable entry knockouts from all sides and rear
  • Clear colour coding of neutral and earth terminals
  • All terminal screws are captive, combi-head and open
  • Raised DIN rail improves cable routing
  • Available in magnolia colour
  • Supplied with pre-printed labels to enable circuits to be easily identified
  • Supplied with switch disconnector 100A, RCD 80A 30mA, split-load cable kit, busbar, cover mounted blanks, pre-printed labels and full instructions
  • 1x 40a MCB, 4 x 32A MCBs, 2 x 16A MCBs and 3 x 6A MCBs included
  • Dimensions 378(L) x 230(W) x 110(D)mm
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: K5566S

Mk K5686 12 Way Fully Assembled Split-load Kit

23-3722ROHS Exempt£64.56

In stock
despatch same day

Buy

Questions


Be the first to ask a question

Reviews


Be the first to submit a review