This desktop switch mode PSU is made to high standard and offers a regulated single fixed output voltage.
- Input of 90 to 264V
- Output power 12.5W
- Output voltage 5V
- 2.1 x 5.5 x 12mm female barrel
- +ve centre polarity
- Dimensions: (L) 75 x (W) 50.6 x (H) 29.8mm
- Low ripple and noise
- EMI: Meets FCC class B
- Short circuit and over voltage protection
- Efficiency Level VI
- CE, UL, cUL, TUV, CB and BSMI approved
The input voltage is via an IEC320-C8 inlet, (cable not supplied) order code 23-7497.
Output Voltage |
5V |
Output Current |
2.5A |
Power Rating |
12.5W |
Input Connector |
IEC320 |
Output Connector |
2.1 x 5.5mm |
Dimensions |
76 x 45 x 28mm |
Supply Voltage Range |
90 to 264V |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.