TT Electronics SW3116-C2 12-25W PSU 24VDC 0.55A

TT Electronics SW3116-C2 12-25W PSU 24VDC 0.55A

MPN
SW3116-C2
Order Code
85-2946
Country of Origin
Cambodia

Discontinued


This desktop switch mode PSU is made to high standard and offers a regulated single fixed output voltage.


  • Input of 90 to 264V
  • Output power 15W
  • Output voltage 24V
  • 2.1 x 5.5 x 12mm female barrel
  • +ve centre polarity
  • Low ripple and noise
  • EMI: Meets FCC class B
  • Short circuit and over voltage protection
  • Efficiency Level VI
  • Dimensions: (L) 101 x (W) 43.3 x (H) 31.1mm
  • CE, UL, cUL, TUV, CB and BSMI approved

The input voltage is via a IEC320-C8 inlet, (cable not supplied) order code 23-7497.

Output Voltage 24V
Output Current 0.55A
Power Rating 15W
Dimensions 76 x 45 x 28mm
Input Connector IEC320
Output power 15W
Output Connector 2.1 x 5.5mm
Supply Voltage Range 90 to 264V

Alternatives (1)


Trustpilot