11w Gu10 4000k Smooth Dimming

11w Gu10 4000k Smooth Dimming

MPN
BR1411D GU10 (CW)
Brand
Megaman
Order Code
23-4296
  • E
    RoHS Exempt

Discontinued


Dimmerable Smooth Dimming Lamp, Compact Fluorescent Lamp Type, 11W Power Rating, GU10 Base, 10000hrs Rated Life, 4000K Colour Temperature, Cool White Bulb Finish, 64g Weight, High Performance Linear Dimming Capability, Dimmerable Range from 100% to 10%, Flicker-free Operation with Stable Light Output, Further Energy Savings for Each Step-down Dimming, Down to 10% Brightness Level Subject to Dimmer Specification, Megaman Dimmerable Series, Suitable for Study Rooms, Living Rooms, Dining Rooms, Bedrooms, Hotel Rooms and Restaurants, Supplied in Pack of 60
Type GU10

Trustpilot