Image representative of range

A low voltage DC medium speed axial fan.

  • Quiet operation
  • Glass fibre strengthened plastic fan
  • Electronic protection against reverse polarity
  • Fitted with flying 310mm 22AWG leads
  • Weight 220g
  • UL, VDE, CSA and CE approved
  • Papst 4300 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

119mm Standard 12v Axial Fan 4312

37-0925ROHS Compliant£16.26

non-stock item, available to back order

Receive stock notification by text or 

Buy

Manufacturer Part #: Unavailable

119mm Standard 48v Axial Fan 4318

37-0933ROHS Compliant£23.27

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage12V DC48V DC
Voltage range8V to 15V DC36V to 53V DC
Power input3W5W
Airflow138m3/h170m3/h
Speed2300rpm2800rpm
Noise39dB(A)45dB(A)
Life expectancy70,000 hours>62,500 hours
Temperature range–20°C to +65°C–20°C to +75°C
Dimensions119 x 119 x 32mm119 x 119 x 32mm
Papst type43124318


Questions


Be the first to ask a question

Reviews


Be the first to submit a review