Image representative of range

A high quality 10cm full range speaker with good bass reproduction.

  • Galvanised lacquered basket
  • Balanced frequency response
  • High efficiency
  • Suitable as a built-in speaker for music reproduction
  • Typical applications include 100V network column speakers, ceiling mounted speakers in transport, built-in car Hi-Fi and electronic music instruments
  • Available in 4 and 8Ω versions
  • CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

Manufacturer Part #: 2020

4 Ohm 10cm Full Range Speaker

35-2908ROHS CompliantTechnical Datasheet£9.28£8.96

In stock
despatch same day

Buy

Manufacturer Part #: 2021

8 Ohm 10cm Full Range Speaker

35-2909ROHS CompliantTechnical Datasheet£9.28£8.96

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Rated power20W
Maximum power30W
Nominal impedance4 and 8Ω
Frequency response–10 dB 80-20000Hz
Mean sound pressure level86dB
Resonance frequency fs95Hz
Voice coil diameter20mm
Cutout diameter46mm
Net weight410g
Protective systemIP65


Questions


Be the first to ask a question

Reviews


Be the first to submit a review