Image representative of range

10W SMD Single output DC to DC converters – RP10 series




A range of 10W regulated single output DC to DC converters housed in a 6-pin standard 50.8 x 25.4mm package.

  • 1.6kV DC isolation
  • Short circuit overvoltage and overload protection
  • Fixed operating frequency
  • Wide input voltage ranges
  • Six-sided continuous shield
  • Efficiency up to 84%
  • Recom RP10 series


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

10+

25+

50+

Manufacturer Part #: RP10-2405SE

Rp10 10w 24v 5v Out Dc/dc Converter

84-2588ROHS CompliantTechnical Datasheet£35.00£34.00£32.00£30.00

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: RP10-2412SE

Rp10 10w 24v 12v Out Dc/dc Converter

84-2589ROHS CompliantTechnical Datasheet£19.90

discontinued

Receive stock notification by text or 

Out Of
Stock

Manufacturer Part #: RP10-2415SE

Rp10 10w 24v 15v Out Dc/dc Converter

84-2590ROHS CompliantTechnical Datasheet£6.97

In stock
despatch same day

Buy

Manufacturer Part #: RP10-4805SE

Rp10 10w 48v 5v Out Dc/dc Converter

84-2592ROHS CompliantTechnical Datasheet£19.90

In stock
despatch same day

Buy

Manufacturer Part #: RP10-4812SE

Rp10 10w 48v 12v Out Dc/dc Converter

84-2593ROHS CompliantTechnical Datasheet£19.90

In stock
despatch same day

Buy

Manufacturer Part #: RP10-4815SE

Rp10 10w 48v 15v Out Dc/dc Converter

84-2594ROHS CompliantTechnical Datasheet£6.97

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage range24V nom.9V to 36V
48V nom.18V to 75V
Output voltage accuracy±2%
Line regulation±1%
Load regulation±1%
Output ripple and noise50mV p-p
Switching frequency max.300kHz
Operating temperature range–25°C to +85°C
Mftrs. pt. no.OutputCap. LoadOutputEfficiencyOrder
voltage (V)max. (µF)current (mA)(%)code
24V nom.
RP10-2405SEW3.3V470020008084-2588
RP10-2412SEW5V6908308284-2589
RP10-2415SEW12V4706708084-2590
48V nom.
RP10-4805SEW5V470020008084-2592
RP10-4812SEW12V6908308484-2593
RP10-4815SEW15V4706708484-2594


Questions


Be the first to ask a question

Reviews


Be the first to submit a review