Image representative of range

100W laboratory grade switch mode power supplies with large backlit blue displays and white digits, providing clear and sharp readings even in poor lighting conditions. The slim footprint is ideal for use where bench space is at a premium.

  • Automatic cross over constant voltage and constant current modes
  • Illuminated LCD display of A, V, On/Off, CC and CV modes
  • 4-digit display of voltage and current settings
  • Compact slim tower housing
  • Output On/Off switch on front panel
  • Over voltage, short circuit, and over temperature protection
  • Excellent line and load regulation, low ripple and noise
  • Input voltage selection via jumper
  • CE, EN 61010 and EN 55011 approvals


As featured on BBC1's The One Show!

Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

3+

10+

Manufacturer Part #: NSP-2050-209G

100w Switch Mode Bench Psu 20v 5a

85-1901ROHS CompliantTechnical Datasheet£107.53£95.18£86.06

In stock
despatch same day

Buy

Manufacturer Part #: NSP-3630-209G

100w Switch Mode Bench Psu 36v 3a

85-1902ROHS CompliantTechnical Datasheet£103.53£91.18£82.06

In stock
despatch same day

Buy
     

1+

     

Manufacturer Part #: NSP-6016-209G

100w Switch Mode Bench Psu 60v 1.6a

85-1903ROHS CompliantTechnical Datasheet£54.88

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage90 to 130 / 180 to 260V AC, 50Hz
Full load input current0.83A
Output voltage85-19011.0 to 20 V DC
85-19021.0 to 36 V DC
85-19031.0 to 60 V DC
Output current85-19010 to 5A
85-19020 to 3A
85-19030 to 1.6A
Load regulation85-190170mV
85-190250mV
85-190350mV
Line regulation20mV
Ripple & noise (rms)5mV
Ripple & noise (peak to peak)85-190130mV
85-190230mV
85-190350mV
Current regulation load20mA
Current regulation line20mA
Current regulation ripple and noise20mA
Switching operation frequency80 to 120kHz
Power factor0.68
Efficiency at maximum power85-190184%
85-190285%
85-190385%
Voltmeter accuracy±0.5%
Ammeter accuracy±0.5%
Cooling systemNatural convection
Dimensions W x H x D70 x 150 x 250mm
Weight2kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review