Image representative of range

100V 30W Line/ background speakers




A powerful 2-way speaker set for surround and monitoring applications. This bass reflex system with 88mm (3.5 inch) woofer and tweeter has selectable power tappings via a rotary switch with knob at the rear.

  • 2–way system, 100V line and 8Ω
  • Connection via spring clip terminals
  • ABS enclosure
  • Available in black or white
  • Supplied in pairs with mounting brackets for horizontal or vertical use


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: 952.987UK

100v Line Speakers 30w Black Pair

35-4569ROHS Compliant£37.68

In stock
despatch same day

Buy

Manufacturer Part #: 952.988UK

100v Line Speakers 30w White Pair

35-4570ROHS Compliant£37.68

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power max. 30W
Frequency response 65Hz to 20kHz
SPL @ 1W/1m85dB
Tappings30, 20, 15, 10, 5W and 8Ω
Dimensions240 x 150 x 140mm
Weight Per set 4.5kg


Questions


Be the first to ask a question

Reviews


Be the first to submit a review