A plug-in signal amplifier designed to increase and improve TV and FM signals.

  • Can also be used to link a satellite decoder to a TV or a video recorder
  • Housed in an attractively styled box
  • Available in a 1-way outlet option
  • Variable gain
  • Single UHF-VHF input
  • Double insulated
  • Fully screened ideal for digital TV
  • Blue LED illuminates when active
  • Can be wall mounted, template included
  • EMC compliant
  • BS and CE approved


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

5+

Manufacturer Part #: 27828R

1 Way Aerial Amplifier Signal Booster

35-3665ROHS ExemptTechnical Datasheet£8.19£6.96

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage220-240V AC, 50Hz
FrequencyVHF 47-230
UHF 470-863MHz
FM 88-108MHz
Gain18dB
Noise figure<5dB
Rated power<5W
Impedance75Ω
Weight518g
Dimensions130(L) x 75(W) x 46(H)mm


Questions


Be the first to ask a question

Reviews


Be the first to submit a review