A 12V bi-directional 4-phase unipolar permanent magnet stepper motor. Applying the correct electrical pulse sequence to the windings of the motor results in a 1.8° step angle rotation of the spindle (200 steps per revolution).

  • Number of steps and speed are determined by frequency of input signal applied
  • Suitable for many control applications where a medium torque motor is required
  • 5mm shaft diameter


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: Unavailable

1.8 Degree 12v Stepper Motor 5mm Shaft

37-0506ROHS CompliantTechnical Datasheet£14.95

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Step angle1.8°
Holding torque830gf/cm (8.14Ncm) min.
Phase (coil) resistance75Ω/phase ±10%
Current per coil160mA
Nominal voltage12V
Output shaft5mm dia.


Questions


Be the first to ask a question

Reviews


Be the first to submit a review