0-30V Triple output DC regulated PSU




This versatile power supply has been designed for use in general electronic servicing in the laboratory, workshop and classroom. All units can be used in either constant voltage with current limiting or constant current with voltage limiting modes. Features three independent outputs, two fixed voltage and one variable voltage.

  • One 0-30V variable output
  • One 5V 500mA output and one 12V 500mA output
  • Separate analogue voltmeter and ammeter
  • Current limiting LED indicator
  • Adjustable current control
  • Overload and short circuit protection
  • Compact and lightweight
  • Robust, galvanised steel case
  • Polycarbonate front panel
  • Screw on connector for variable output, snap on connectors for fixed outputs
  • Approved to CE, EN60065, EN55014


Product details Hints & Tips

Description

Code

RoHS

Datasheets

1+

Manufacturer Part #: EP-603-209G

Triple Out 0-30v 5v 12v 2.5a Ana Psu

85-1707ROHS Compliant£49.36

In stock
despatch same day

Buy

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage230V AC 50Hz
Output voltage variable0-30V DC
Rated output current2.5A
Output voltage 15V DC 500mA (max. 1A)
Output voltage 212V DC 500mA (max. 1A)
Ripple and noise5mV
Load regulation0.5% +10mV
Line regulation0.5% +10mV
Cooling systemsNatural convection
Dimensions150 x 145 x 200mm
Weight2.8kg


Questions





Question by Dave | Product code: 85-1707
2nd December 2011

QWhy is there no earth terminal? Are the outputs floating? Can the outputs be connected in series? Can the outputs of two psu be connected in series?
AHi Dave, thanks for your question. The unit does not have a separate mains earth connection, the output is designed to replicate that of a standalone battery with just positive and negative connections. Hence floating output. We hope this helps.


Reviews


Be the first to submit a review