Text Size
T
T
T
www.rapidonline.com
/education
You are not logged in -
Login
| 17th May 2008
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Your Basket Is Empty
0 items
Checkout
SubTotal =
£0.00
New Products
|
Top Sellers
|
Clearance
Cables & Connectors
Education
Design & Technology
Exercise Books
Graphics, Art & Design
Literacy
Maths
Model And Hobby
PA & Audio / Video
Projects & Robotics
PSHE And Motivation
Science
Electrical & Power
Electronic Components
Office & IT
Tools
Shop By Brand
Product A-Z
Clearance
Education Resources
Toyota Technology Challenge
Stanley Tool Tips
RoHS
Weller
You are in :
Education
>
Science
>
The Environment
>
Bird box
Bird box
Enlarge image
Send page to a friend
Print this page
Contact an expert
All products by Just Green >
The classic nesting site for small birds. Insect eating birds are a very valuable source of natural pest control; blackbirds and thrushes search out slugs and snails to eat; blue tits eat hundreds of caterpillars and green woodpeckers will eat ants in the grass of lawns.
Decline in woodland areas and older trees means there are fewer nesting sites
Over 60 species of birds use old trees for their nests
Putting up an artificial nest box will help future generations of birds and give pleasure from observing them
Box has a 25mm hole suitable for many birds including Marsh tits, Coal tits and Blue tits
Constructed from 100% FSC approved timber
Made in UK workshops
Hang nest at least 1.5 metres high up to 5.5 metres off the ground
Supplied complete with hanger, perch and drainage holes
Dimensions; 240mm (h) x 200mm (w) x 140mm (d)
Review this Product :
Click here
Share this page :
|
|
|
|
|
|
|
Order Here
Exc. Vat
Inc. Vat
Unit of Sale
Each (1)
Description
Order Code
Price
Qty
JUST BIRD BOX (RE)
06-7622
10.95
06-7622 will be available in 1-2 weeks
Add To Favourites
View Basket
Vote:*
Reviewed By:
Product being reviewed:*
Review:
* Required
Thank you for your review.
Your vote has now been counted
Your review will be added soon.
Find
Advanced Search
Part Number Search
Descriptive Search
All Categories...
Cables & Connectors
Education
Electrical & Power
Electronic Components
Office & IT
Tools & Equipment
Call us 7 days a week - Rapid Orderline: +44 (0)1206 751166
Rapid Electronics Limited, Severalls Lane, Colchester, Essex C04 5JS United Kingdom
Terms & Conditions
|
Privacy
|
Contact Us
|
Careers
|
Useful Links
|
Site Map
|
Affiliate Programme
© Copyright 2008 Rapid Electronics Limited